Schneider Electric - Easy Series XA2 Series Illuminated Illuminated Push Button, NC, 22 mm Cutout, 1 NC, Red LED, IP65
- RS Stock No.:
- 260-9949
- Mfr. Part No.:
- XA2EW34Q2
- Brand:
- Schneider Electric - Easy Series
Subtotal (1 unit)*
$23.87
(exc. GST)
$26.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 4 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | $23.87 |
*price indicative
- RS Stock No.:
- 260-9949
- Mfr. Part No.:
- XA2EW34Q2
- Brand:
- Schneider Electric - Easy Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Switch Operation | NC | |
| Product Type | Illuminated Push Button | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | XA2 | |
| Contact Configuration | 1 NC | |
| Terminal Type | Screw Clamp | |
| LED Colour | Red | |
| IP Rating | IP65 | |
| Contact AC Voltage | 380V ac | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 79.5mm | |
| Height | 42mm | |
| Standards/Approvals | GB 14048.1, GB 14048.5, IEC 60947-1, IEC 60947-5-1 | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Switch Operation NC | ||
Product Type Illuminated Push Button | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series XA2 | ||
Contact Configuration 1 NC | ||
Terminal Type Screw Clamp | ||
LED Colour Red | ||
IP Rating IP65 | ||
Contact AC Voltage 380V ac | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 80°C | ||
Length 79.5mm | ||
Height 42mm | ||
Standards/Approvals GB 14048.1, GB 14048.5, IEC 60947-1, IEC 60947-5-1 | ||
Width 30mm | ||
- COO (Country of Origin):
- CN
The Schneider Electric push button is part of the Easy Harmony XA2 range, an offer of Ø 22mm plastic pushbuttons, switches and pilot lights. It is a modular illuminated flush white pushbutton. This pushbutton operates with a spring return / impulse mechanism. This illuminated pushbutton with integral LED provides an ergonomic and visual interface for controlling machines.
Impact resistant, dust resistant, water resistant and vibration resistant
Suitable for operation in harsh environments
Related links
- Schneider Electric - Easy Series XA2 Series Illuminated Illuminated Push Button 22 mm Cutout Red LED, IP65
- Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch 22 mm Cutout Red LED, IP65 240 V
- Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch Panel 1 NC IP65
- Schneider Electric - Easy Series XA2 Series Illuminated Illuminated Push Button 22 mm Cutout Red LED, IP65
- Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch Panel 1 NC
- Schneider Electric - Easy Series XA2 Series Illuminated Illuminated Push Button NC 1 NO/1 NC, White
- Schneider Electric - Easy Series XA2 Series Illuminated Illuminated Push Button NO 1 NO/1 NC, White
- Schneider Electric - Easy Series XA2 Series Illuminated Illuminated Push Button 22 mm Cutout Amber LED, IP65
