Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch, NC, Panel, 22 mm Cutout, 1 NC, Red LED,
- RS Stock No.:
- 260-9833
- Mfr. Part No.:
- XA2EA42
- Brand:
- Schneider Electric - Easy Series
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 260-9833
- Mfr. Part No.:
- XA2EA42
- Brand:
- Schneider Electric - Easy Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Actuator Colour | Red | |
| Product Type | Push Button Switch | |
| Switch Operation | NC | |
| Illuminated | Yes | |
| Series | XA2 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| LED Colour | Red | |
| IP Rating | IP65 | |
| Actuator Style | Round | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 30mm | |
| Switch Contact Current | 3A | |
| Standards/Approvals | CCC, RoHS, IEC 60947-5-1, IEC 60947-1, GB 14048.5, CE, GB 14048.1 | |
| Height | 42mm | |
| Length | 54.7mm | |
| Legend | NC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Actuator Colour Red | ||
Product Type Push Button Switch | ||
Switch Operation NC | ||
Illuminated Yes | ||
Series XA2 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Contact Configuration 1 NC | ||
Terminal Type Screw | ||
LED Colour Red | ||
IP Rating IP65 | ||
Actuator Style Round | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Width 30mm | ||
Switch Contact Current 3A | ||
Standards/Approvals CCC, RoHS, IEC 60947-5-1, IEC 60947-1, GB 14048.5, CE, GB 14048.1 | ||
Height 42mm | ||
Length 54.7mm | ||
Legend NC | ||
- COO (Country of Origin):
- CN
The Schneider Electric push button is part of the Easy Harmony XA2 range, an offer of Ø 22mm plastic pushbuttons, switches and pilot lights. It is a modular flush white pushbutton. This pushbutton operates with a spring return / impulse mechanism. This flush pushbutton provides an ergonomic interface for controlling machines. It is easily installed into a standard 22mm diameter panel cut-outs and connected to control circuits with screw-clamp connections. It is clearly distinguishable visually at a distance due to its clear color.
Impact resistant, dust resistant, water resistant and vibration resistant
Suitable for operation in harsh environments
Related links
- Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch Panel 1 NC
- Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch Panel 1 NC IP65
- Schneider Electric XA2 Series Illuminated Push Button Switch Panel 1 NC IP65, 250 V dc 240
- Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch 22 mm Cutout Red LED, IP65 240 V
- Schneider Electric - Easy Series XA2 Series Illuminated Illuminated Push Button 22 mm Cutout Red LED, IP65
- Schneider Electric - Easy Series XA2 Series Illuminated Illuminated Push Button 22 mm Cutout Red LED, IP65
- Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch Panel 1 NO
- Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch Panel 1 NO
