Schurter MSM illuminated Series Illuminated Push Button Switch, Momentary, Panel Mount, SPDT, RGB LED, IP40

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
260-7093
Mfr. Part No.:
3-137-087
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

Yes

Series

MSM illuminated

Mount Type

Panel Mount

Contact Configuration

SPDT

LED Colour

RGB

IP Rating

IP40

Legend

Blank

COO (Country of Origin):
CH
The Schurter MSM illuminated is a mechanical switch with strole in different version LA-Latching and MO-Momentary. It is single or multi color illuminated switch with torsion protection for easier handling. The switch is equipped with flat plug in terminals to permit fast connection.

High quality material

Long life span

Color marking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy