Schurter MSM illuminated Series Illuminated Push Button Switch, Momentary, Panel, 22 mm Cutout, SPDT RGB LED, IP40 250 V
- RS Stock No.:
- 260-7090
- Mfr. Part No.:
- 3-137-086
- Brand:
- Schurter
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-7090
- Mfr. Part No.:
- 3-137-086
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | MSM illuminated | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Blue, Green, Red | |
| Terminal Type | Plug-In | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, UL94 | |
| Switch Contact Current | 5A | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series MSM illuminated | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Blue, Green, Red | ||
Terminal Type Plug-In | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, UL94 | ||
Switch Contact Current 5A | ||
Legend Blank | ||
- COO (Country of Origin):
- CH
The Schurter MSM illuminated is a mechanical switch with strole in different version LA-Latching and MO-Momentary. It is single or multi color illuminated switch with torsion protection for easier handling. The switch is equipped with flat plug in terminals to permit fast connection.
High quality material
Long life span
Color marking
Related links
- Schurter MSM illuminated Series Illuminated Push Button Switch Panel SPDT Green, Red
- Schurter MSM illuminated Series Illuminated Push Button Switch Panel SPDT IP40, 30
- Schurter MSM illuminated Series Illuminated Push Button Switch Panel Mount RGB LED, IP40
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
