C & K 80200 Series Push Button Switch, Through Hole White, SPDT

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 40 units)*

$520.44

(exc. GST)

$572.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
40 - 40$13.011$520.44
80 - 120$12.392$495.68
160 - 280$11.772$470.88
320 +$11.028$441.12

*price indicative

RS Stock No.:
257-0600
Mfr. Part No.:
8125SD9AV2BE
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Push Button Switch

Illuminated

No

Series

80200

Mount Type

Through Hole

Push Button Actuation

Momentary

Push Button Colour

White

Contact Configuration

SPDT

Push Button Style

Plunger

Terminal Type

Solder

Push Button Shape

Round

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

75°C

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
VN
The C & K pushbutton switch has round actuator type, 0.4 VA current rating and 20 VAC/VDC voltage rating, SPDT contact configuration with through-hole mounting type.

Epoxy Terminal seal-compatible with bottom wash cleaning

Wide variety of termination options

Positive tactile feel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy