Nidec Components CFP2 Series Push Button Switch, (On)-On, PCB, 5.6 x 7 mm Cutout, SPDT, 28 V dc
- RS Stock No.:
- 244-3359
- Mfr. Part No.:
- CFP2-1FC-AW
- Brand:
- Nidec Components
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $34.00
View bulk pricing optionsSubtotal (1 tray of 100 units)*
$496.90
(exc. GST)
$546.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 100 - 100 | $4.969 | $496.90 | - |
| 200 - 400 | $4.799 | $479.90 | $34.00 |
| 500 + | $4.547 | $454.70 | $211.00 |
*price indicative
- RS Stock No.:
- 244-3359
- Mfr. Part No.:
- CFP2-1FC-AW
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Push Button Switch | |
| Switch Operation | (On)-On | |
| Illuminated | No | |
| Panel Cutout Size | 5.6 x 7 mm | |
| Series | CFP2 | |
| Mount Type | PCB | |
| Contact Configuration | SPDT | |
| Contact DC Voltage | 28V dc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Push Button Switch | ||
Switch Operation (On)-On | ||
Illuminated No | ||
Panel Cutout Size 5.6 x 7 mm | ||
Series CFP2 | ||
Mount Type PCB | ||
Contact Configuration SPDT | ||
Contact DC Voltage 28V dc | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS CFP2 series ultra miniature push button switch for high density mounting which has straight terminal pins and an rotary actuator.
Washable
Independent detent mechanism ensures light operational feel
Clip contact mechanism for long term contact reliability
Gold plated contacts
Related links
- Nidec Components CFP2 Series Push Button Switch PCB SPDT, 28 V dc
- Nidec Components CFP2 Series Push Button Switch PCB, SPDT
- Nidec Components CFP2 Series Push Button Switch PCB, DPDT
- Nidec Components CPF2 Series Push Button Switch DPDT
- Nidec Components FP Series Push Button Switch PCB SPDT, 28 V dc
- Nidec Components CPF2 Series Push Button Switch SPDT
- Nidec Components CFPA Series Push Button Switch PCB SPDT, 28 V dc
- Nidec Components Toggle Switch On-On Through Hole Terminal 28 V ac
