Nidec Components CFPA Series Push Button Switch, (On)-On, PCB, 5.3 x 11 mm Cutout, SPDT, 28 V dc
- RS Stock No.:
- 244-3363
- Mfr. Part No.:
- CFPA-1FB4-A2T
- Brand:
- Nidec Components
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$1,850.00
(exc. GST)
$2,035.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | $3.70 | $1,850.00 | - |
| 1000 - 1500 | $3.605 | $1,802.50 | 2% |
| 2000 + | $3.546 | $1,773.00 | 4% |
*price indicative
- RS Stock No.:
- 244-3363
- Mfr. Part No.:
- CFPA-1FB4-A2T
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Switch Operation | (On)-On | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 5.3 x 11 mm | |
| Series | CFPA | |
| Mount Type | PCB | |
| Contact Configuration | SPDT | |
| Contact DC Voltage | 28V dc | |
| Actuator Style | Square | |
| Length | 9.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Switch Operation (On)-On | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 5.3 x 11 mm | ||
Series CFPA | ||
Mount Type PCB | ||
Contact Configuration SPDT | ||
Contact DC Voltage 28V dc | ||
Actuator Style Square | ||
Length 9.6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS CFPA series surface mounted push button switch which is also compatible with reflow soldering.
Washable
Clip contact mechanism for long term contact reliability
Gold plated contacts
Compatible with reflow soldering
Related links
- Nidec Components CFPA Series Push Button Switch PCB SPDT, 28 V dc
- Nidec Components CFPA Series Push Button Switch PCB 28 V dc 500 V ac
- Nidec Components Red Push Button Cap for Use with FP Series CFPA Series
- Nidec Components White Push Button Cap for Use with CFPA Series SMAP Series
- Nidec Components CFP2 Series Push Button Switch PCB SPDT, 28 V dc
- Nidec Components FP Series Push Button Switch PCB SPDT, 28 V dc
- Nidec Components Black Push Button Cap for Use with CFPA Series SMAP Series
- Nidec Components Detector Switch, SPST
