Nidec Components FP Series Push Button Switch, (On)-On, PCB, 4.5 x 7 mm Cutout, SPDT, 28 V dc

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$11.61

(exc. GST)

$12.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$11.61-
5 - 9$11.322%
10 - 24$11.034%
25 +$10.826%

*price indicative

RS Stock No.:
244-3714
Mfr. Part No.:
FP1F-5M-Z
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Push Button Switch

Switch Operation

(On)-On

Actuator Colour

Yellow

Illuminated

No

Series

FP

Panel Cutout Size

4.5 x 7 mm

Mount Type

PCB

Contact Configuration

SPDT

Terminal Type

Solder

Contact DC Voltage

28V dc

Minimum Operating Temperature

-40°C

Actuator Style

Button

Maximum Operating Temperature

85°C

Switch Contact Current

400mA

Width

4.5mm

Standards/Approvals

RoHS

Length

7mm

Height

11.3mm

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS FP series ultra miniature pushbutton switch for high density mounting with gold plated contacts and terminal pin pitch of 2.54 mm.

Washable

Independent detent mechanism ensures light operational feel

Clip contact mechanism for long term contact reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy