Nidec Components CPF2 Series Push Button Switch, Through Hole Grey, SPDT
- RS Stock No.:
- 180-6958
- Mfr. Part No.:
- CFP2-1FC6-AW
- Brand:
- Nidec Components
Get a bulk buy discount
Add 1500 more to save $223.50
View bulk pricing optionsSubtotal (1 tray of 100 units)*
$434.20
(exc. GST)
$477.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 100 - 1400 | $4.342 | $434.20 | - |
| 1500 - 4900 | $4.193 | $419.30 | $223.50 |
| 5000 + | $3.994 | $399.40 | $1,740.00 |
*price indicative
- RS Stock No.:
- 180-6958
- Mfr. Part No.:
- CFP2-1FC6-AW
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | CPF2 | |
| Mount Type | Through Hole | |
| Push Button Colour | Grey | |
| Contact Configuration | SPDT | |
| Terminal Type | Vertical PC Terminal | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA Approved, UL Listed | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series CPF2 | ||
Mount Type Through Hole | ||
Push Button Colour Grey | ||
Contact Configuration SPDT | ||
Terminal Type Vertical PC Terminal | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA Approved, UL Listed | ||
- COO (Country of Origin):
- CN
Washable, Gold-plated
Ultra-miniature pushbutton switch for high density mounting.
Washable.
Terminal pin pitch: 2.54 mm.
Independent detent mechanism ensures light operational feel.
Clip contact mechanism for long-term contact reliability.
Gold-plated contacts.
Related links
- Nidec Components CPF2 Series Push Button Switch SPDT
- Nidec Components CPF2 Series Push Button Switch DPDT
- Nidec Components CFP2 Series Push Button Switch PCB SPDT, 28 V dc
- Nidec Components CFP2 Series Push Button Switch PCB, SPDT
- Nidec Components CFP2 Series Push Button Switch PCB, DPDT
- Nidec Components Toggle Switch SPDT, Through Hole Terminal
- Nidec Components Toggle Switch SPDT, Through Hole Terminal
- Nidec Components Toggle Switch On-On Through Hole Terminal 28 V ac
