Nidec Components CFP2 Series Push Button Switch, (On)-On, PCB, SPDT
- RS Stock No.:
- 244-3355
- Mfr. Part No.:
- CFP2-1FC4-AW
- Brand:
- Nidec Components
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $1.30
View bulk pricing optionsSubtotal (1 unit)*
$5.38
(exc. GST)
$5.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 179 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.38 | - |
| 10 - 24 | $5.25 | $1.30 |
| 25 - 49 | $5.13 | $6.25 |
| 50 + | $5.01 | $18.50 |
*price indicative
- RS Stock No.:
- 244-3355
- Mfr. Part No.:
- CFP2-1FC4-AW
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Push Button Switch | |
| Switch Operation | (On)-On | |
| Illuminated | No | |
| Series | CFP2 | |
| Mount Type | PCB | |
| Contact Configuration | SPDT | |
| Actuator Style | Square | |
| Standards/Approvals | No | |
| Length | 11.3mm | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Push Button Switch | ||
Switch Operation (On)-On | ||
Illuminated No | ||
Series CFP2 | ||
Mount Type PCB | ||
Contact Configuration SPDT | ||
Actuator Style Square | ||
Standards/Approvals No | ||
Length 11.3mm | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS CFP2 series ultra miniature push button switch for high density mounting which has straight terminal pins and an rotary actuator.
Washable
Independent detent mechanism ensures light operational feel
Clip contact mechanism for long term contact reliability
Gold plated contacts
Related links
- Nidec Components CFP2 Series Push Button Switch PCB, SPDT
- Nidec Components CPF2 Series Push Button Switch SPDT
- Nidec Components CFP2 Series Push Button Switch PCB SPDT, 28 V dc
- Nidec Components CFP2 Series Push Button Switch PCB, DPDT
- Nidec Components CPF2 Series Push Button Switch DPDT
- Nidec Components Toggle Switch SPDT, Through Hole Terminal
- Nidec Components Toggle Switch SPDT, Through Hole Terminal
- Nidec Components Toggle Switch On-On Through Hole Terminal 28 V ac
