TE Connectivity PB7 Series Push Button Switch, (On)-On, Panel, SPST-NC, IP68, 50 V dc
- RS Stock No.:
- 239-6784
- Distrelec Article No.:
- 304-59-817
- Mfr. Part No.:
- PB7B2RS5M1CAL00Y500
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$258.85
(exc. GST)
$284.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 25 | $10.354 | $258.85 |
| 50 - 75 | $10.168 | $254.20 |
| 100 - 225 | $9.985 | $249.63 |
| 250 - 475 | $9.806 | $245.15 |
| 500 + | $9.63 | $240.75 |
*price indicative
- RS Stock No.:
- 239-6784
- Distrelec Article No.:
- 304-59-817
- Mfr. Part No.:
- PB7B2RS5M1CAL00Y500
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Actuator Colour | Yellow | |
| Product Type | Push Button Switch | |
| Switch Operation | (On)-On | |
| Illuminated | No | |
| Series | PB7 | |
| Mount Type | Panel | |
| Contact Configuration | SPST-NC | |
| Terminal Type | Lead | |
| IP Rating | IP68 | |
| Contact DC Voltage | 50V dc | |
| Actuator Style | Button | |
| Switch Configuration | SPST | |
| Switch Contact Current | 120mA | |
| Standards/Approvals | RoHS | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Actuator Colour Yellow | ||
Product Type Push Button Switch | ||
Switch Operation (On)-On | ||
Illuminated No | ||
Series PB7 | ||
Mount Type Panel | ||
Contact Configuration SPST-NC | ||
Terminal Type Lead | ||
IP Rating IP68 | ||
Contact DC Voltage 50V dc | ||
Actuator Style Button | ||
Switch Configuration SPST | ||
Switch Contact Current 120mA | ||
Standards/Approvals RoHS | ||
Legend Blank | ||
- COO (Country of Origin):
- TW
The TE Connectivitys PB7 series of sub-miniature pushbutton is a portfolio of high quality,IP68 rated switches that comprises various cap styles and LED illumination options. This pushbutton switch with 500 mm heat shrink lead is offered in a Shiny finish Round cap actuators. These leads provide ease of installation without the need of soldering. This switch is available in yellow colour (Without LED) and it can be used in a wide variety of applications which demand for a switch with M1 Solder lug terminations.
It is rated IP68 (1 meter, 60 minutes)
Normally open and Normally closed versions available
Round cap in yellow colour with no LED
Related links
- TE Connectivity PB7 Series Push Button Switch Panel IP68, 50 V dc
- TE Connectivity PB7 Series Push Button Switch Panel 1 NC 50 V dc
- TE Connectivity PB7 Series Push Button Switch Panel IP68
- Connector Tool Kits
- RS PRO 5L PP Narrow Neck Carboy Bottle
- IDC Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
