TE Connectivity PB7 Series Push Button Switch, (On)-On, Panel, 3.5 mm Cutout, SPST-NC, IP68, 50 V dc
- RS Stock No.:
- 239-6758
- Mfr. Part No.:
- PB7B2HS3M1CAL00Y500
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 239-6758
- Mfr. Part No.:
- PB7B2HS3M1CAL00Y500
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | (On)-On | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | PB7 | |
| Panel Cutout Size | 3.5 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST-NC | |
| IP Rating | IP68 | |
| Contact DC Voltage | 50V dc | |
| Standards/Approvals | No | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation (On)-On | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series PB7 | ||
Panel Cutout Size 3.5 mm | ||
Mount Type Panel | ||
Contact Configuration SPST-NC | ||
IP Rating IP68 | ||
Contact DC Voltage 50V dc | ||
Standards/Approvals No | ||
Legend Blank | ||
- COO (Country of Origin):
- TW
The TE Connectivitys PB7 series of sub-miniature pushbutton is a portfolio of high quality,IP68 rated switches that comprises various cap styles and LED illumination options. This pushbutton switch with 500 mm heat shrink lead is offered in a Shiny finish High cap actuators. These leads provide ease of installation without the need of soldering. This switch is available in red colour (Without LED) and it can be used in a wide variety of applications which demand for a switch with M1 Solder lug terminations.
It is rated IP68 (1 meter, 60 minutes)
Normally open and Normally closed versions available
High cap in red colour with no LED
Related links
- TE Connectivity PB7 Series Push Button Switch Panel 1 NC 50 V dc
- TE Connectivity PB7 Series Push Button Switch Panel IP68, 50 V dc
- TE Connectivity PB7 Series Push Button Switch Panel IP68
- CK Polyester, 4 Pocket Tool Belt Pouch
- Connector Tool Kits
- Cable Knives
- Draw Wires & Fish Tapes
- RS PRO 175mm LCD Inclinometer
