Eaton RMQ Titan M22 Series Push Button Switch, Momentary, Through Hole, 22.5 mm Cutout, Black LED, IP66, IP67, IP69
- RS Stock No.:
- 229-9417
- Mfr. Part No.:
- 216659 M22-DH-S-X0
- Brand:
- Eaton
Subtotal (1 pack of 5 units)*
$142.73
(exc. GST)
$157.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $28.546 | $142.73 |
*price indicative
- RS Stock No.:
- 229-9417
- Mfr. Part No.:
- 216659 M22-DH-S-X0
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Black | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 22.5 mm | |
| Series | RMQ Titan M22 | |
| Mount Type | Through Hole | |
| LED Colour | Black | |
| IP Rating | IP66, IP67, IP69 | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Momentary | |
| Maximum Operating Temperature | 70°C | |
| Length | 30mm | |
| Height | 35mm | |
| Standards/Approvals | VDE 0660, UL 508, IEC/EN 60947, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05, CE marking | |
| Width | 30mm | |
| Legend | Inscribed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Black | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 22.5 mm | ||
Series RMQ Titan M22 | ||
Mount Type Through Hole | ||
LED Colour Black | ||
IP Rating IP66, IP67, IP69 | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Momentary | ||
Maximum Operating Temperature 70°C | ||
Length 30mm | ||
Height 35mm | ||
Standards/Approvals VDE 0660, UL 508, IEC/EN 60947, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05, CE marking | ||
Width 30mm | ||
Legend Inscribed | ||
- COO (Country of Origin):
- DE
Eaton RMQ-Titan / M22 Push Button Switch
The Eaton pushbutton has extended momentary design, it is available in black colour.
IP66, IP67, IP69K protection class
Titanium bezel
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Push Button Switch Through Hole Red LED IP67, IP69
- Eaton RMQ Titan M22 Series Push Button Switch Through Hole Green LED IP67, IP69
- Eaton RMQ Titan M30 Series Push Button Switch Panel Black LED IP67, IP69K
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP66 IP69K
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP66 IP69K
- Eaton RMQ Titan M22 Series Black Momentary Push Button Switch IP67
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP66 IP69
