Eaton M22 Series Push Button Switch, Momentary, Through Hole, IP65
- RS Stock No.:
- 229-9351
- Mfr. Part No.:
- 093624 Q25D-X
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 229-9351
- Mfr. Part No.:
- 093624 Q25D-X
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | M22 | |
| Mounting Type | Through Hole | |
| IP Rating | IP65 | |
| Manufacturer Part No. | 093624 Q25D-X | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series M22 | ||
Mounting Type Through Hole | ||
IP Rating IP65 | ||
Manufacturer Part No. 093624 Q25D-X | ||
The Eaton pushbutton has flat momentary design, it is available without button plate.
IP65 protection class
Note
Eaton formerly known as Moeller
Related links
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP69K
- Eaton M22 Series Push Button Switch, IP67
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP67, IP69K
- Eaton M22 Series Yellow Momentary Spring Return Push Button Switch IP67 IEC, EN
- Eaton M22 Series Green Maintained Push Button Switch IP69K, IP67
- Eaton M22 Series Silver Momentary Push Button Head IP67
- Eaton M22 Series Black Momentary Push Button Head IP69 IP66
- Eaton M22 Series Black Switching Function Latching Push Button Switch IP67, IP69K
