Siemens Illuminated Push Button Switch, Blue LED, 12 V dc 230 V ac
- RS Stock No.:
- 216-3393
- Mfr. Part No.:
- 5TG7355
- Brand:
- Siemens
Subtotal (1 unit)*
$21.34
(exc. GST)
$23.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.34 |
*price indicative
- RS Stock No.:
- 216-3393
- Mfr. Part No.:
- 5TG7355
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| LED Colour | Blue | |
| Contact AC Voltage | 230V ac | |
| Contact DC Voltage | 12V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, EN, IEC, RoHS | |
| Switch Contact Current | 2mA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
LED Colour Blue | ||
Contact AC Voltage 230V ac | ||
Contact DC Voltage 12V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, EN, IEC, RoHS | ||
Switch Contact Current 2mA | ||
- COO (Country of Origin):
- ES
The Siemens delta switch and pushbutton switch with LED lamp insert used for control function.
Filament lamp used as light source
Related links
- Siemens Illuminated Push Button Switch 12 V dc 230 V ac
- Siemens Illuminated Push Button Switch 12 V dc 12 V ac
- Siemens Illuminated Push Button Switch 12 V dc 24 V ac
- Siemens Illuminated Push Button Switch 12 V dc 8 V ac
- NKK Switches Illuminated Push Button Switch PCB Red Blue LED, 12 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 12 V dc 12
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 24 V dc 230 V
