NKK Switches Illuminated Push Button Switch, Momentary, PCB, SPST RGB LED, 12 V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$217.15

(exc. GST)

$238.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$217.15
5 - 19$211.81
20 - 99$202.22
100 +$195.43

*price indicative

RS Stock No.:
125-1941
Mfr. Part No.:
ISF15ACP4
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Push Button Switch

Switch Operation

Momentary

Actuator Colour

Silver

Illuminated

Yes

Mount Type

PCB

Contact Configuration

SPST

Terminal Type

PC Pin

LED Colour

Red, Green, Blue

Minimum Operating Temperature

-20°C

Contact DC Voltage

12V dc

Actuator Style

Flat

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Switch Contact Current

100mA

COO (Country of Origin):
JP

NKK Frameless OLED Pushbutton SmartSwitch


Features and Benefits


• High definition, contrast, resolution of 96RGB x 64 pixels in compact screen and minimal frame

• 65,536 colours in 16 bit mode

• 50,000 minimum hours operating life

• Ultra thin frame providing full screen capacity

• Multiple units combining to form one screen

• Silent smooth operation • Identical dimensions of switch and footprint aids current switch replacement

• Command operation and data supplied via serial communications (SPI)

• Bitmap display function incorporated

• Low energy consumption

• Construction - Dust tight

• Secure mounting and alignment snap in standoff

• Gold plated twin contacts

• PC terminals epoxy sealed

• Viewing area 21.28 x 18.74 mm (Horizontal x Vertical)

NKK Pushbutton Switches


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy