NKK Switches UB Series Illuminated Push Button Switch, On-On, Through Hole, SPDT, Red LED, 30 V dc 250 V ac

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$26.64

(exc. GST)

$29.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$26.64-
5 - 49$25.593%
50 +$24.498%

*price indicative

RS Stock No.:
181-7064
Mfr. Part No.:
UB16SKW035C
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Switch Operation

On-On

Product Type

Push Button Switch

Illuminated

Yes

Series

UB

Mount Type

Through Hole

Contact Configuration

SPDT

LED Colour

Red

Terminal Type

PC Pin

Contact AC Voltage

250V ac

Minimum Operating Temperature

-25°C

Actuator Style

Plunger

Contact DC Voltage

30V dc

Switch Configuration

On-On

Maximum Operating Temperature

50°C

Switch Contact Current

5A

Standards/Approvals

CSA, UL 94 V-0, UL Recognised

COO (Country of Origin):
PH
5A Power Level & 0.4VA Logic Level, Snap-in and PCB Mount, LED Illumination, Square and Rectangular Cap Options, Full Face and Spot Illumination

Wide selection of illumination effects is achieved with single and bicolour LEDs, in flat, beveled, or sculptured caps. LED colours include red, amber, green, white, blue, and orange.

Non-illuminated models available.

Combination of PCB mount ability and short body allows for use in compact applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy