Parker Replacement Hydraulic Filter Element 944439Q, 5 μm
- RS Stock No.:
- 125-8449
- Mfr. Part No.:
- 944439Q
- Brand:
- Parker
Subtotal (1 unit)*
$431.76
(exc. GST)
$474.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 4 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $431.76 |
*price indicative
- RS Stock No.:
- 125-8449
- Mfr. Part No.:
- 944439Q
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Hydraulic Filter Element | |
| Filtration Size | 5μm | |
| Maximum Flow Rate | 250L/min | |
| Series | EPF iprotect | |
| Maximum Operating Pressure | 25 bar | |
| Seal Material | Nitrile Rubber, Fluorelastomer | |
| Standards/Approvals | VDMA 24568, ISO6743, ISO 3724, ISO 2941, ISO16889, DIN ISO 2943, DIN51524, DIN 51517, ASTM, APJ, ACEA | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Hydraulic Filter Element | ||
Filtration Size 5μm | ||
Maximum Flow Rate 250L/min | ||
Series EPF iprotect | ||
Maximum Operating Pressure 25 bar | ||
Seal Material Nitrile Rubber, Fluorelastomer | ||
Standards/Approvals VDMA 24568, ISO6743, ISO 3724, ISO 2941, ISO16889, DIN ISO 2943, DIN51524, DIN 51517, ASTM, APJ, ACEA | ||
- COO (Country of Origin):
- CZ
EPF Filter Elements
A professional range of EPF iprotect filter elements. These filters are designed to provide high quality filtration of hydraulic systems. All models are highly reliable and excellent quality.
Quality Filtration
Filter element remains in filter bowl during filter service
Reduce waste over 50%
Parker Hannifin Hydraulic Filtration
Related links
- Parker Replacement Hydraulic Filter Element G04244, 10 μm
- Parker Replacement Hydraulic Filter Element 944420Q, 10 μm
- Parker Replacement Hydraulic Filter Element 944452Q, 10 μm
- Parker Replacement Hydraulic Filter Element 938909Q, 10 μm
- Parker Replacement Hydraulic Filter Element 944447Q, 5μm
- Parker Replacement Hydraulic Filter Element MXR8550, 10 μm
- Parker Replacement Hydraulic Filter Element G01369Q, 10 μm
- Parker Replacement Hydraulic Filter Element 928934Q, 10 μm
