Bulgin C0911KB Series Push Button Switch, On-On, Panel, 12.7 x 12.7 mm Cutout, SPDT, IP65 250 V
- RS Stock No.:
- 208-8183
- Distrelec Article No.:
- 300-13-147
- Mfr. Part No.:
- C0911KBAAJ
- Brand:
- Bulgin
This image is representative of the product range
Subtotal (1 unit)*
$15.58
(exc. GST)
$17.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
- Plus 311 unit(s) shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.58 |
*price indicative
- RS Stock No.:
- 208-8183
- Distrelec Article No.:
- 300-13-147
- Mfr. Part No.:
- C0911KBAAJ
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Switch Operation | On-On | |
| Illuminated | No | |
| Series | C0911KB | |
| Panel Cutout Size | 12.7 x 12.7 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP65 | |
| Contact AC Voltage | 250V | |
| Actuator Style | Button | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Switch Operation On-On | ||
Illuminated No | ||
Series C0911KB | ||
Panel Cutout Size 12.7 x 12.7 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP65 | ||
Contact AC Voltage 250V | ||
Actuator Style Button | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Legend Blank | ||
- COO (Country of Origin):
- TN
The Bulgin push button switch is a snap in action switch. It has 250V voltage rating and 16A current rating.
Round button
Related links
- Bulgin Push Button Switch Panel Mount SPDT, 250V
- Bulgin Push Button Switch Panel Mount SPDT, 250V
- Arcolectric (Bulgin) Ltd 0911 Series Push Button Switch Momentary 12.7mm Cutout 250V
- Bulgin Push Button Switch Panel Mount SPDT IP68
- Bulgin 7000 Series Push Button Switch Panel Mount 250V, IP65
- Bulgin MP Series Push Button Switch Panel Mount SPDT IP68
- Schurter Illuminated Push Button Switch 19mm Cutout 250V ac
- TE Connectivity Push Button Switch Panel Mount SPDT, 250V ac
