NKK Switches HB Series Push Button Switch, On-On, Panel, 8 mm Cutout, SPDT, 30 V dc 30 V ac
- RS Stock No.:
- 181-7039
- Mfr. Part No.:
- HB16CKW01
- Brand:
- NKK Switches
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$17.75
(exc. GST)
$19.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $17.75 | - |
| 5 - 49 | $17.06 | 3% |
| 50 + | $16.35 | 7% |
*price indicative
- RS Stock No.:
- 181-7039
- Mfr. Part No.:
- HB16CKW01
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | On-On | |
| Product Type | Push Button Switch | |
| Series | HB | |
| Panel Cutout Size | 8 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder Lug | |
| Actuator Style | Plunger | |
| Contact AC Voltage | 30V ac | |
| Contact DC Voltage | 30V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Switch Configuration | On-On | |
| Switch Contact Current | 100mA | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation On-On | ||
Product Type Push Button Switch | ||
Series HB | ||
Panel Cutout Size 8 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Solder Lug | ||
Actuator Style Plunger | ||
Contact AC Voltage 30V ac | ||
Contact DC Voltage 30V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Switch Configuration On-On | ||
Switch Contact Current 100mA | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- JP
Full face and spot illumination available. Front panel relamping. Choice of super bright LEDs in white, green, and blue, in addition to bright red, amber, and green LEDs. Non-illuminated models available.
Compact front-panel design with .354" square or round bezel. Rear panel threaded mounting. Behind-panel depth of less than one inch. 8mm (.315") body diameter fits common size panel cutout. Latch-down feature gives indication of circuit status.
Audible and tactile feedback with smooth and responsive operation. Dual sliding contacts with self-cleaning action provide contact stability, high reliability, and increased operating life.
Solder-lug terminals have spacing of .100" for choice of mounting. Longer normally closed terminal facilitates wiring and soldering. Molded-in terminals lock out flux, dust, and other contaminants.;Cap is available to be purchased seperately 181-7124
Related links
- NKK Switches HB Series Miniature Push Button Switch Panel SPDT, 30 V dc 30 V ac
- NKK Switches HB Series Illuminated Push Button Switch Through Hole SPST Green LED, 28 V dc
- NKK Switches HB Series Single Colour Solder Termination 30 mA, 5 mm
- NKK Switches LB Series Push Button Switch Panel SPDT, 30 V dc 250 V ac
- NKK Switches M2 Series Push Button Switch Through Hole 30 V dc 125 V ac
- NKK Switches UB Series Push Button Switch Panel SPDT, 30 V dc 125 V ac
- NKK Switches YB Series Illuminated Push Button Switch Panel SPDT 30 V dc 125 V ac
- Nidec Components 8 Series Push Button Switch Panel SPDT, 30 V dc 125 V ac
