Bulgin C0911KB Series Push Button Switch, On-On, Panel, 12.7 mm Cutout, SPDT, IP65 250 V ac
- RS Stock No.:
- 204-8053
- Mfr. Part No.:
- C0911KBAAL
- Brand:
- Bulgin
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $257.00
View bulk pricing optionsSubtotal (1 box of 500 units)*
$5,838.50
(exc. GST)
$6,422.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 500 - 500 | $11.677 | $5,838.50 | - |
| 1000 - 1500 | $11.42 | $5,710.00 | $257.00 |
| 2000 + | $11.175 | $5,587.50 | $1,004.00 |
*price indicative
- RS Stock No.:
- 204-8053
- Mfr. Part No.:
- C0911KBAAL
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Push Button Switch | |
| Switch Operation | On-On | |
| Actuator Colour | Green | |
| Illuminated | No | |
| Panel Cutout Size | 12.7 mm | |
| Series | C0911KB | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Button | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Push Button Switch | ||
Switch Operation On-On | ||
Actuator Colour Green | ||
Illuminated No | ||
Panel Cutout Size 12.7 mm | ||
Series C0911KB | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP65 | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Button | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Legend Blank | ||
- COO (Country of Origin):
- TN
The Bulgin push button switch is a snap in action switch. It has 250V voltage rating and 16A current rating.
Round button
Related links
- Bulgin C0911KB Series Push Button Switch Panel SPDT, IP65 250 V ac
- APEM AV Series Push Button Switch Panel SPDT, IP65 250 V ac
- APEM AV Series Push Button Switch Panel SPDT, IP65 250 V ac
- Idec AB Series Push Button Switch Panel SPDT, IP65 250 V ac
- Saia-Burgess Illuminated Push Button Switch Panel SPDT, IP65 250 V ac
- Schneider Electric Harmony Series Light Switch Screw SPDT 250 V dc 380 V ac
- APEM AV Series Push Button Switch Panel SPDT 48 V dc 250 V ac
- NKK Switches LB Series Push Button Switch Panel SPDT 30 V dc 250 V ac
