NKK Switches EB Series Miniature Push Button Switch, On-On, Panel, 6.35 mm Cutout, DPDT, IP40, 125 V 125 V ac

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$21.49

(exc. GST)

$23.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$21.49-
5 - 9$20.872%
10 - 19$20.225%
20 - 29$19.827%
30 +$19.469%

*price indicative

RS Stock No.:
196-0267
Mfr. Part No.:
EB2085P
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Switch Operation

On-On

Product Type

Miniature Push Button Switch

Illuminated

No

Series

EB

Panel Cutout Size

6.35 mm

Mount Type

Panel

Contact Configuration

DPDT

Terminal Type

PC Pin

IP Rating

IP40

Minimum Operating Temperature

-10°C

Actuator Style

Plunger

Contact DC Voltage

125V

Contact AC Voltage

125V ac

Maximum Operating Temperature

70°C

Switch Configuration

On-On

Standards/Approvals

CSA, RoHS, UL

Switch Contact Current

3A

COO (Country of Origin):
PH
The NKK Switches Light Touch Miniature Pushbutton Switch has a Square & Round Cap type of actuator. It has a Silver contact finish and Straight PC Terminal style.

Mounting Type Panel Mount

Poles DPDT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy