NKK Switches UB2 Series Illuminated Push Button Switch, On-On, PCB, 17.4 x 17.4 mm Cutout, DPDT, IP40, 28 V dc 28 V ac
- RS Stock No.:
- 196-0296
- Mfr. Part No.:
- UB225KKG016DG
- Brand:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$44.41
(exc. GST)
$48.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $44.41 |
| 5 - 9 | $43.08 |
| 10 - 19 | $41.76 |
| 20 - 29 | $40.88 |
| 30 + | $40.01 |
*price indicative
- RS Stock No.:
- 196-0296
- Mfr. Part No.:
- UB225KKG016DG
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Switch | |
| Switch Operation | On-On | |
| Illuminated | Yes | |
| Series | UB2 | |
| Panel Cutout Size | 17.4 x 17.4 mm | |
| Mount Type | PCB | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder Lug | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Square | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 28V ac | |
| Switch Configuration | On-On | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Switch | ||
Switch Operation On-On | ||
Illuminated Yes | ||
Series UB2 | ||
Panel Cutout Size 17.4 x 17.4 mm | ||
Mount Type PCB | ||
Contact Configuration DPDT | ||
Terminal Type Solder Lug | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Square | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 28V ac | ||
Switch Configuration On-On | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- PH
The NKK Switches Low Profile Illuminated Pushbutton Switch has a gold plating contact finish and Square Cap actuator type. It belongs to UB2 series.
Epoxy Sealed Terminals
Poles DPDT
Related links
- NKK Switches UB2 Series Illuminated Push Button Switch PCB SPDT IP40, 30 V dc
- NKK Switches UB2 Series Illuminated Push Button Switch PCB SPDT Green LED
- NKK Switches UB2 Series Illuminated Push Button Switch PCB Amber LED, IP40
- NKK Switches UB Series Illuminated Push Button Switch Panel SPDT Red LED, 30 V
- NKK Switches UB Series Push Button Switch PCB SPDT 28 V dc 28 V ac
- NKK Switches UB Series Illuminated Push Button Switch PCB SPDT IP40, 28 V
- NKK Switches UB Series Illuminated Push Button Switch PCB SPDT IP40, 28 V dc
- NKK Switches EB Series Miniature Push Button Switch Panel DPDT, IP40 125 V ac
