NKK Switches EB Series Push Button Switch, Momentary, Panel Mount, 6.35 mm Cutout, SPDT, 125 V 125 V ac
- RS Stock No.:
- 125-1696
- Mfr. Part No.:
- EB2011
- Brand:
- NKK Switches
Get a bulk buy discount
Add 5 more to save $1.50
View bulk pricing optionsSubtotal (1 unit)*
$21.87
(exc. GST)
$24.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 301 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $21.87 | - |
| 5 - 19 | $21.57 | $1.50 |
| 20 - 99 | $21.04 | $16.60 |
| 100 + | $20.54 | $133.00 |
*price indicative
- RS Stock No.:
- 125-1696
- Mfr. Part No.:
- EB2011
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 6.35 mm | |
| Series | EB | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder Lug | |
| Minimum Operating Temperature | -10°C | |
| Actuator Style | Round | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 125V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 94 V-0 | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 6.35 mm | ||
Series EB | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Solder Lug | ||
Minimum Operating Temperature -10°C | ||
Actuator Style Round | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 125V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 94 V-0 | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- CN
NKK Light Touch Miniature Pushbutton Switches EB Series
EB Series pushbuttons come with power and logic level capabilities designed for various applications.
Features and Benefits
Light touch actuation
High torque bushing
Stainless steel frame - Corrosion resistant
Heat resistant resin case
High insulating barriers
1,500V dielectric strength between contacts and case
Epoxy sealed terminals
NKK Pushbutton Switches
Standards
UL94V-0 Case, UL File No. E44145, CSA File No. 023535_0_000
Related links
- NKK Switches EB Series Miniature Push Button Switch Panel SPDT, 28 V dc 125 V ac
- NKK Switches EB Series Push Button Switch 6.4 mm Cutout 28 V dc 125 V ac
- NKK Switches EB Series Push Button Switch 6.4 mm Cutout 28 V dc 125 V ac
- NKK Switches EB Series Push Button Switch 6.4 mm Cutout 28 V dc 125 V ac
- NKK Switches EB Series Miniature Push Button Switch Panel DPDT, IP40 125 V ac
- C & K E010 Series Push Button Switch PCB SPDT, 28 V dc 125 V ac
- TE Connectivity Push Button Switch Panel SPDT, 28 V dc
- Nidec Components 8 Series Push Button Switch Panel SPDT, 30 V dc 125 V ac
