NKK Switches DB Series Miniature Push Button Switch, (On)-On, Panel, 6.4 mm Cutout, DPDT 125 V ac
- RS Stock No.:
- 195-9437
- Mfr. Part No.:
- DB2521P
- Brand:
- NKK Switches
Subtotal (1 unit)*
$25.44
(exc. GST)
$27.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.44 |
*price indicative
- RS Stock No.:
- 195-9437
- Mfr. Part No.:
- DB2521P
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | (On)-On | |
| Product Type | Miniature Push Button Switch | |
| Panel Cutout Size | 6.4 mm | |
| Series | DB | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Contact AC Voltage | 125V ac | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | On-(On) | |
| Standards/Approvals | CSA, RoHS, UL | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation (On)-On | ||
Product Type Miniature Push Button Switch | ||
Panel Cutout Size 6.4 mm | ||
Series DB | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Contact AC Voltage 125V ac | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration On-(On) | ||
Standards/Approvals CSA, RoHS, UL | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- PH
The NKK Switches push button DPDT switch has On-Momentary circuit configuration belongs to DB series. Terminals made up of brass with gold plating. Its operating temperature range is -10 to +70 °C.
Both PCB and panel mounting options available.
Choice of cap sizes in 8.0mm and 10.0mm
diameter cap design for simple, Snap-On installation.
High torque bushing prevents rotation and separation from metal frame during installation.
Stainless steel frame resists corrosion.
Related links
- NKK Switches EB Series Miniature Push Button Switch Panel DPDT, IP40 125 V ac
- NKK Switches JP Series Push Button Switch Panel DPDT 125 V ac
- NKK Switches EB Series Miniature Push Button Switch Panel SPDT, 28 V dc 125 V ac
- NKK Switches EB Series Push Button Switch 6.4 mm Cutout 28 V dc 125 V ac
- NKK Switches EB Series Push Button Switch 6.4 mm Cutout 28 V dc 125 V ac
- APEM 8000 Series Miniature Push Button Switch Panel DPDT, 30 V dc 125 V ac
- Schurter MSM DP 19 Series Push Button Switch Panel Mount DPDT IP40
- NKK Switches YB Series Push Button Switch Panel DPDT 30 V dc 125 V ac
