NKK Switches EB Series Push Button Switch, On-On, Panel Mount, 6.35 mm Cutout, SPDT, 125 V 125 V ac
- RS Stock No.:
- 181-7230
- Mfr. Part No.:
- EB2065
- Brand:
- NKK Switches
Subtotal (1 unit)*
$20.51
(exc. GST)
$22.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.51 |
*price indicative
- RS Stock No.:
- 181-7230
- Mfr. Part No.:
- EB2065
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | On-On | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 6.35 mm | |
| Series | EB | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder Lug | |
| Minimum Operating Temperature | -10°C | |
| Contact DC Voltage | 125V | |
| Actuator Style | Cap | |
| Contact AC Voltage | 125V ac | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | On-On | |
| Switch Contact Current | 3A | |
| Standards/Approvals | CSA, cULus, UL 94 V-0, UL Recognised | |
| Legend | Custom | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation On-On | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 6.35 mm | ||
Series EB | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Solder Lug | ||
Minimum Operating Temperature -10°C | ||
Contact DC Voltage 125V | ||
Actuator Style Cap | ||
Contact AC Voltage 125V ac | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration On-On | ||
Switch Contact Current 3A | ||
Standards/Approvals CSA, cULus, UL 94 V-0, UL Recognised | ||
Legend Custom | ||
- COO (Country of Origin):
- PH
3A Power Level & 0.4VA Logic Level, Snap-in, Bushing and PCB Mount, Light Touch Actuation
Power- and logic-level capabilities are available to suit varying applications.
Pushbutton models have light-touch actuation.
The high torque bushing prevents separation or rotation of the bushing from the metal frame during installation.
Related links
- NKK Switches EB Series Push Button Switch 6.4 mm Cutout 28 V dc 125 V ac
- NKK Switches EB Series Miniature Push Button Switch Panel SPDT, 28 V dc 125 V ac
- NKK Switches EB Series Push Button Switch 6.4 mm Cutout 28 V dc 125 V ac
- NKK Switches EB Series Push Button Switch 6.4 mm Cutout 28 V dc 125 V ac
- NKK Switches EB Series Miniature Push Button Switch Panel DPDT, IP40 125 V ac
- C & K E010 Series Push Button Switch PCB SPDT, 28 V dc 125 V ac
- NKK Switches YB Series Push Button Switch Panel SPDT 30 V dc 125 V ac
- NKK Switches YB Series Illuminated Push Button Switch Panel SPDT 30 V dc 125 V ac
