NKK Switches UB Series Illuminated Push Button Switch, On-On, Panel, SPDT, Red LED, 30 V dc 125 V ac
- RS Stock No.:
- 181-7068
- Mfr. Part No.:
- UB216KKW015C
- Brand:
- NKK Switches
Get a bulk buy discount
Add 5 more to save $6.90
View bulk pricing optionsSubtotal (1 unit)*
$34.70
(exc. GST)
$38.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $34.70 | - |
| 5 - 49 | $33.32 | $6.90 |
| 50 + | $31.95 | $137.50 |
*price indicative
- RS Stock No.:
- 181-7068
- Mfr. Part No.:
- UB216KKW015C
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | On-On | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | UB | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | PC Pin | |
| LED Colour | Red | |
| Actuator Style | Plunger | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 30V dc | |
| Minimum Operating Temperature | -25°C | |
| Switch Configuration | On-On | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL 94 V-0, UL Recognised | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation On-On | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series UB | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type PC Pin | ||
LED Colour Red | ||
Actuator Style Plunger | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 30V dc | ||
Minimum Operating Temperature -25°C | ||
Switch Configuration On-On | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL 94 V-0, UL Recognised | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- PH
5A Power Level & 0.4VA Logic Level, Snap-in and PCB Mount, Single and Bicolour LED Illumination, Sculptured, Beveled and Flat Cap Options, Alternating Legend Options, UL, cULus
Wide selection of illumination effects is achieved with single and bicolour LEDs, in flat, beveled, or sculptured caps. LED colours include red, amber, green, white, blue, and orange.
Non-illuminated models available.
Combination of PCB mount ability and short body allows for use in compact applications.
Related links
- NKK Switches UB Series Illuminated Push Button Switch Through Hole Red LED, 30 V dc 250 V ac
- NKK Switches UB Series Illuminated Push Button Switch Panel SPDT 30 V dc 250 V
- NKK Switches UB Series Illuminated Push Button Switch Panel SPDT Red LED, 30 V
- NKK Switches UB Series Illuminated Push Button Switch Panel DPDT 30 V dc 250 V
- NKK Switches UB Series Illuminated Push Button Switch Through Hole Red LED, 28 V dc 28 V ac
- NKK Switches UB Series Illuminated Push Button Switch PCB SPDT IP40, 30 V dc
- NKK Switches UB Series Illuminated Push Button Switch Panel SPDT 30 V dc 125
- NKK Switches UB Series Illuminated Push Button Switch Through Hole Green 28 V dc 28 V ac
