NKK Switches SB Series Push Button Switch, On-(Off), Panel Mount, 12.5 mm Cutout, SPST, 125 V 125 V ac
- RS Stock No.:
- 181-7212
- Mfr. Part No.:
- SB221NC
- Brand:
- NKK Switches
Subtotal (1 unit)*
$17.56
(exc. GST)
$19.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.56 |
*price indicative
- RS Stock No.:
- 181-7212
- Mfr. Part No.:
- SB221NC
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Switch | |
| Switch Operation | On-(Off) | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Panel Cutout Size | 12.5 mm | |
| Series | SB | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST | |
| Contact DC Voltage | 125V | |
| Minimum Operating Temperature | -10°C | |
| Actuator Style | Round | |
| Contact AC Voltage | 125V ac | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | On-(Off) | |
| Switch Contact Current | 3A | |
| Standards/Approvals | CSA, cULus, UL Recognised | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Switch | ||
Switch Operation On-(Off) | ||
Actuator Colour Black | ||
Illuminated No | ||
Panel Cutout Size 12.5 mm | ||
Series SB | ||
Mount Type Panel Mount | ||
Contact Configuration SPST | ||
Contact DC Voltage 125V | ||
Minimum Operating Temperature -10°C | ||
Actuator Style Round | ||
Contact AC Voltage 125V ac | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration On-(Off) | ||
Switch Contact Current 3A | ||
Standards/Approvals CSA, cULus, UL Recognised | ||
- COO (Country of Origin):
- PH
3A to 15A Power Level, Bushing Mount
SB Series pushbutton switches are low and medium capacity and include alternate, momentary push-push action, and push-turn-lock models.
Constructed of high-performance materials, including zinc-plated steel mounting plates.
Single and double pole devices are available.
Related links
- NKK Switches SB Series Push Button Switch 12.5 mm Cutout, SPST 125 V ac
- NKK Switches SB Series Push Button Switch 12.5 mm Cutout, 1 NC 125 V ac
- NKK Switches SB Series Push Button Switch 12.5 mm Cutout, SPST 250 V ac
- NKK Switches SB Series Push Button Switch Panel 500 V dc 125 V ac
- APEM IP Series Push Button Switch Panel SPST 24 V dc 125 V ac
- APEM 1200 Series Push Button Switch Panel SPST, 12 V dc 125 V ac
- APEM IB Series Miniature Push Button Switch Panel SPST 50 V dc 125 V ac
- APEM IP Series Illuminated Push Button Switch Panel SPST IP67, 24 V dc 125 V ac
