APEM IP Series Illuminated Push Button Switch, Latching, Panel, 12.9 mm Cutout, SPST, Green LED, IP67, 24 V dc 125 V ac
- RS Stock No.:
- 691-7935
- Distrelec Article No.:
- 304-11-178
- Mfr. Part No.:
- IPR1SAD0LOG105
- Brand:
- APEM
This image is representative of the product range
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$101.29
(exc. GST)
$111.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) ready to ship from another location
- Plus 213 unit(s) shipping from 23 November 2026
- Plus 50 unit(s) shipping from 14 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $101.29 | - |
| 10 - 49 | $100.06 | 1% |
| 50 - 99 | $97.69 | 3% |
| 100 - 249 | $95.07 | 6% |
| 250 + | $92.59 | 8% |
*price indicative
- RS Stock No.:
- 691-7935
- Distrelec Article No.:
- 304-11-178
- Mfr. Part No.:
- IPR1SAD0LOG105
- Brand:
- APEM
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Series | IP | |
| Panel Cutout Size | 12.9 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 125V ac | |
| Actuator Style | Button | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | Off-On | |
| Switch Contact Current | 5A | |
| Height | 16mm | |
| Length | 17.5mm | |
| Width | 17.5mm | |
| Standards/Approvals | RoHS | |
| Legend | Optional Marking, Symbol 10maxmm | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Series IP | ||
Panel Cutout Size 12.9 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
LED Colour Green | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 125V ac | ||
Actuator Style Button | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration Off-On | ||
Switch Contact Current 5A | ||
Height 16mm | ||
Length 17.5mm | ||
Width 17.5mm | ||
Standards/Approvals RoHS | ||
Legend Optional Marking, Symbol 10maxmm | ||
- COO (Country of Origin):
- FR
Illuminated momentary pushbutton switches IP 67 Series IP – ø 12mm bushing
Standards
Related links
- APEM IP Series Illuminated Push Button Switch Panel SPST IP67, 24 V dc 125 V ac
- APEM IP Series Illuminated Push Button Switch Panel SPST IP67, 24 V dc 125 V ac
- APEM IP Series Illuminated Push Button Switch Panel SPST IP67, 24 V dc 125 V ac
- APEM IP Series Push Button Switch Panel SPST 24 V dc 125 V ac
- APEM IP Series Push Button Switch Panel IP67, 24 V dc 125 V ac
- APEM IP Series Push Button Switch Panel SPST Green Yellow LED 24 V dc
- APEM IP Series Push Button Switch Panel SPST 24 V dc
- APEM IP Series Illuminated Miniature Push Button Switch Panel SPST IP67 250 V ac
