NKK Switches Push Button Switch, On-On, Panel Mount, 6.5mm Cutout, SPDT
- RS Stock No.:
- 181-7172
- Mfr. Part No.:
- MB2065SD8W01
- Brand:
- NKK Switches
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 181-7172
- Mfr. Part No.:
- MB2065SD8W01
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | On-On | |
| Illuminated | No | |
| Panel Cut Out Diameter | 6.5mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Push Button Style | Round | |
| Contact Current Rating | 6 A | |
| Contact Material | Silver & Copper (Stationary), Silver Alloy & Copper (Movable) | |
| Contact DC Voltage Rating | 30V | |
| Contact AC Voltage Rating | 125V | |
| Manufacturer Part No. | MB2065SD8W01 | |
| Terminal Type | Solder Lug | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation On-On | ||
Illuminated No | ||
Panel Cut Out Diameter 6.5mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
Push Button Style Round | ||
Contact Current Rating 6 A | ||
Contact Material Silver & Copper (Stationary), Silver Alloy & Copper (Movable) | ||
Contact DC Voltage Rating 30V | ||
Contact AC Voltage Rating 125V | ||
Manufacturer Part No. MB2065SD8W01 | ||
Terminal Type Solder Lug | ||
- COO (Country of Origin):
- PH
Guide interlocked with actuator block prevents window locking and maintains correct plunger alignment to assure contact stability.
Employs an over-center actuator mechanism, which diminishes sparking and increases operating life in AC circuits.
High torque bushing construction prevents rotation or separation from frame during installation.
Employs an over-center actuator mechanism, which diminishes sparking and increases operating life in AC circuits.
High torque bushing construction prevents rotation or separation from frame during installation.
Related links
- NKK Switches Push Button Switch Panel Mount DPDT
- Honeywell Miniature Push Button Switch Panel Mount SPDT
- NKK Switches MB2000 Series Miniature Push Button Switch Panel Mount 4PDT IP67
- NKK Switches Push Button Switch Panel Mount SPDT 125 V
- NKK Switches LB Series Push Button Switch Panel SPDT 30 V dc 250 V ac
- NKK Switches YB Series Push Button Switch Panel SPDT 30 V dc 250 V ac
- NKK Switches WB Series Push Button Switch Panel SPDT 30 V dc 250 V ac
- NKK Switches Push Button Switch PCB, SPDT 28 V ac
