NKK Switches Push Button Switch, Momentary, PCB, SPDT 28 V ac
- RS Stock No.:
- 354-3493
- Mfr. Part No.:
- GB-15AH
- Brand:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.22
(exc. GST)
$16.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $15.22 |
| 50 - 99 | $14.75 |
| 100 - 249 | $14.28 |
| 250 - 499 | $13.92 |
| 500 + | $13.65 |
*price indicative
- RS Stock No.:
- 354-3493
- Mfr. Part No.:
- GB-15AH
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Mount Type | PCB | |
| Contact Configuration | SPDT | |
| Terminal Type | Through Hole | |
| Contact AC Voltage | 28V ac | |
| Actuator Style | Plunger | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Mount Type PCB | ||
Contact Configuration SPDT | ||
Terminal Type Through Hole | ||
Contact AC Voltage 28V ac | ||
Actuator Style Plunger | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- JP
Fully Moulded Subminiature GB Series
Compact structure, less than 7mm in height excluding operating plunger
Pitch between terminals 2.54mm
Fully moulded construction with excellent electrostatic voltage resistance
Completely washable high ingress protection design
Certification: IECQ
Note: Button is optional, see later in this section
Note
Washing conditions: Max immersion time 5 minutes in 5cm deep bath
Related links
- NKK Switches BB Series Push Button Switch PCB 28 V dc 28 V ac
- NKK Switches AB Series Push Button Switch PCB 28 V dc 28 V ac
- NKK Switches GB Series Push Button Switch PCB 28 V dc 28 V ac
- NKK Switches GB Series Push Button Switch PCB 28 V dc 28 V ac
- NKK Switches Illuminated Push Button Switch PCB Red LED
- NKK Switches EB Series Push Button Switch 6.4 mm Cutout 28 V dc 125 V ac
- NKK Switches BB Series Push Button Switch PCB 28 V dc 28 V ac
- NKK Switches AB Series Push Button Switch PCB 28 V dc 28 V ac
