NKK Switches MB2000 Series Miniature Push Button Switch, On-(On), Panel Mount, 6.5mm Cutout, 4PDT, 125V, IP67
- RS Stock No.:
- 196-0265
- Mfr. Part No.:
- MB2181SS4W01
- Brand:
- NKK Switches
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 196-0265
- Mfr. Part No.:
- MB2181SS4W01
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | On-(On) | |
| Illuminated | No | |
| Panel Cut Out Diameter | 6.5mm | |
| Series | MB2000 | |
| Mounting Type | Panel Mount | |
| Contact Configuration | 4PDT | |
| Voltage Rating | 125 VV, 250V | |
| Push Button Style | Round | |
| IP Rating | IP67 | |
| Contact Current Rating | 3 A, 6 A | |
| Contact DC Voltage Rating | 30V | |
| Contact AC Voltage Rating | 125/250V | |
| Manufacturer Part No. | MB2181SS4W01 | |
| Case Colour | Black | |
| Terminal Type | Solder Lug | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation On-(On) | ||
Illuminated No | ||
Panel Cut Out Diameter 6.5mm | ||
Series MB2000 | ||
Mounting Type Panel Mount | ||
Contact Configuration 4PDT | ||
Voltage Rating 125 VV, 250V | ||
Push Button Style Round | ||
IP Rating IP67 | ||
Contact Current Rating 3 A, 6 A | ||
Contact DC Voltage Rating 30V | ||
Contact AC Voltage Rating 125/250V | ||
Manufacturer Part No. MB2181SS4W01 | ||
Case Colour Black | ||
Terminal Type Solder Lug | ||
- COO (Country of Origin):
- CN
The NKK Switches Miniature Pushbutton Switch has a Silver contact finish and is Non-Illuminated. It has a Round Cap type actuator and Panel Mount mounting type.
Poles 4PDT
Termination Style Solder Lug
Termination Style Solder Lug
Related links
- NKK Switches Push Button Switch Panel Mount SPDT
- NKK Switches Push Button Switch Panel Mount DPDT
- Honeywell Miniature Push Button Switch Panel Mount SPDT
- NKK Switches DB Series Miniature Push Button Switch Panel DPDT 125 V ac
- NKK Switches EB Series Miniature Push Button Switch Panel DPDT, IP40 125 V ac
- NKK Switches HB Series Miniature Push Button Switch Panel SPDT, 30 V dc 30 V ac
- NKK Switches EB Series Miniature Push Button Switch Panel SPDT, 28 V dc 125 V ac
- ITW Switches 59 Series Miniature Push Button Switch Panel Mount SPST 125V ac,
