NKK Switches WB Series Push Button Switch, Latching, Panel, 12.5 mm Cutout, SPDT, IP67, 30 V dc 250 V ac
- RS Stock No.:
- 354-3667
- Mfr. Part No.:
- WB-12AL
- Brand:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$41.32
(exc. GST)
$45.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $41.32 |
| 50 - 99 | $40.61 |
| 100 - 249 | $39.54 |
| 250 - 499 | $38.45 |
| 500 + | $37.44 |
*price indicative
- RS Stock No.:
- 354-3667
- Mfr. Part No.:
- WB-12AL
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Switch | |
| Switch Operation | Latching | |
| Panel Cutout Size | 12.5 mm | |
| Series | WB | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Through Hole | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Plunger | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 30V dc | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 3A | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Switch | ||
Switch Operation Latching | ||
Panel Cutout Size 12.5 mm | ||
Series WB | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Through Hole | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Plunger | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 30V dc | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 3A | ||
Standards/Approvals UL, RoHS | ||
- COO (Country of Origin):
- JP
Related links
- NKK Switches WB Series Push Button Switch Panel SPDT 30 V dc 250 V ac
- NKK Switches Toggle Switch Latching Solder Terminal 250 V ac
- KNITTER-SWITCH MPG Series Push Button Switch Panel SPDT IP67 250 V ac
- NKK Switches SB Series Push Button Switch 12.5 mm Cutout, SPST 250 V ac
- KNITTER-SWITCH MPG Series Push Button Switch Panel DPDT, IP67 250 V ac
- NKK Switches SB Series Push Button Switch 12.5 mm Cutout, SPST 125 V ac
- NKK Switches SB Series Push Button Switch 12.5 mm Cutout, SPST 125 V ac
- NKK Switches SB Series Push Button Switch 12.5 mm Cutout, 1 NC 125 V ac
