NKK Switches UB Series Illuminated Push Button Switch, Snap-in, 30 V dc 250 V ac
- RS Stock No.:
- 181-7056
- Mfr. Part No.:
- UB-15H1SKP4Y-ANS
- Brand:
- NKK Switches
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 181-7056
- Mfr. Part No.:
- UB-15H1SKP4Y-ANS
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | UB | |
| Mount Type | Snap-in | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 30V dc | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA, cULus, UL | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series UB | ||
Mount Type Snap-in | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 30V dc | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA, cULus, UL | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- PH
Related links
- NKK Switches UB Series Push Button Switch Through Hole 30 V dc 250 V ac
- NKK Switches UB Series Illuminated Push Button Switch Through Hole Green LED, 30 V dc 250 V ac
- NKK Switches UB Series Illuminated Push Button Switch Through Hole Red LED, 30 V dc 250 V ac
- NKK Switches UB Series Illuminated Push Button Switch Through Hole Amber LED, 30 V dc 250 V ac
- NKK Switches UB Series Illuminated Push Button Switch Panel DPDT 30 V dc 250 V
- NKK Switches UB Series Illuminated Push Button Switch Panel SPDT 30 V dc 250 V
- NKK Switches UB Series Push Button Switch Through Hole 30 V dc 250 V ac
- NKK Switches UB Series Push Button Switch PCB 30 V dc 250 V ac
