NKK Switches UB Series Illuminated Push Button Switch, (On)-On, Through Hole, SPDT, Amber LED, 30 V dc 250 V ac
- RS Stock No.:
- 181-7061
- Mfr. Part No.:
- UB15SKW035D
- Brand:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.76
(exc. GST)
$22.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $20.76 |
| 5 - 49 | $19.95 |
| 50 + | $19.12 |
*price indicative
- RS Stock No.:
- 181-7061
- Mfr. Part No.:
- UB15SKW035D
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | (On)-On | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | UB | |
| Mount Type | Through Hole | |
| Contact Configuration | SPDT | |
| LED Colour | Amber | |
| Terminal Type | PC Pin | |
| Actuator Style | Plunger | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Switch Configuration | On-(On) | |
| Switch Contact Current | 5A | |
| Standards/Approvals | CSA, UL 94 V-0, UL Recognised | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation (On)-On | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series UB | ||
Mount Type Through Hole | ||
Contact Configuration SPDT | ||
LED Colour Amber | ||
Terminal Type PC Pin | ||
Actuator Style Plunger | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Switch Configuration On-(On) | ||
Switch Contact Current 5A | ||
Standards/Approvals CSA, UL 94 V-0, UL Recognised | ||
- COO (Country of Origin):
- PH
5A Power Level & 0.4VA Logic Level, Snap-in and PCB Mount, LED Illumination, Square and Rectangular Cap Options, Full Face and Spot Illumination
Wide selection of illumination effects is achieved with single and bicolour LEDs, in flat, beveled, or sculptured caps. LED colours include red, amber, green, white, blue, and orange.
Non-illuminated models available.
Combination of PCB mount ability and short body allows for use in compact applications.
Related links
- NKK Switches UB Series Illuminated Push Button Switch Panel SPDT 30 V dc 250
- NKK Switches UB Series Illuminated Push Button Switch PCB SPDT IP40, 30 V dc
- NKK Switches UB Series Illuminated Push Button Switch PCB SPDT IP40, 28 V dc
- NKK Switches UB Series Illuminated Push Button Switch PCB SPDT IP40, 28 V
- NKK Switches UB Series Illuminated Push Button Switch PCB SPDT IP40, 30 V
- NKK Switches UB Series Illuminated Push Button Switch Through Hole Green LED, 30 V dc 250 V ac
- NKK Switches UB Series Illuminated Push Button Switch Through Hole Red LED, 30 V dc 250 V ac
- NKK Switches UB Series Illuminated Push Button Switch Panel DPDT 30 V dc 250 V
