NKK Switches UB Series Illuminated Push Button Switch, (On)-On, Panel, 16.2 x 16.2 mm Cutout, SPDT, Red LED, 30 V dc 250
- RS Stock No.:
- 195-9471
- Mfr. Part No.:
- UB15KKW015C
- Brand:
- NKK Switches
Subtotal (1 unit)*
$23.70
(exc. GST)
$26.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.70 |
*price indicative
- RS Stock No.:
- 195-9471
- Mfr. Part No.:
- UB15KKW015C
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | (On)-On | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 16.2 x 16.2 mm | |
| Series | UB | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Red | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Switch Configuration | On-(On) | |
| Standards/Approvals | UL, RoHS, CSA | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation (On)-On | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 16.2 x 16.2 mm | ||
Series UB | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Red | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Switch Configuration On-(On) | ||
Standards/Approvals UL, RoHS, CSA | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- PH
The NKK Switches push button SPDT switch has On-(On) circuit configuration belongs to UB series. Phosphor bronze with silver and gold plating terminals are used for switch terminals and brass with silver plating for lamp terminals.
Combination of PCB mountability and short body allows use in compact application
Small behind panel dimensions for snap in mounting in a tight spaces
latch down mechanism, independent of switching mechanism, gives visible and tactile indication of circuit status
Terminals are epoxy sealed to lock out flux, solvents, and after contaminants.
- RS Stock No. 1959475
- Mfr. Part No. UB15KKG015D
Each
$25.06
- RS Stock No. 1959463
- Mfr. Part No. UB25KKW015C
Each
$24.79
- RS Stock No. 1817061
- Mfr. Part No. UB15SKW035D
Each
$20.76
- RS Stock No. 2873660
- Mfr. Part No. 8642A-5X933
Each
$26.89
Related links
- NKK Switches UB Series Illuminated Push Button Switch Panel SPDT 30 V dc 250 V
- NKK Switches UB Series Illuminated Push Button Switch Panel SPDT 30 V dc 250
- NKK Switches UB Series Illuminated Push Button Switch Panel SPDT 30 V dc 250
- NKK Switches UB Series Illuminated Push Button Switch Panel DPDT 30 V dc 250 V
- NKK Switches UB Series Illuminated Push Button Switch Panel SPDT 30 V dc 125
- NKK Switches UB Series Illuminated Push Button Switch Panel SPDT 30 V dc 250
- NKK Switches UB Series Push Button Switch Panel SPDT, 30 V dc 125 V ac
- NKK Switches UB Series Single Colour Solder Termination 30 mA, 16.2 x 16.2 mm












