RS PRO MPB16 Series Push Button Switch, Momentary, Panel, 16 mm Cutout, SPST, IP67, 36 V dc
- RS Stock No.:
- 175-9637
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$33.90
(exc. GST)
$37.29
(inc. GST)
Add 2 units to get free delivery
In Stock
- 47 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $33.90 |
| 5 + | $27.88 |
*price indicative
- RS Stock No.:
- 175-9637
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 16 mm | |
| Series | MPB16 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Contact DC Voltage | 36V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RS | |
| Switch Contact Current | 2 A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 16 mm | ||
Series MPB16 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Contact DC Voltage 36V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RS | ||
Switch Contact Current 2 A | ||
- COO (Country of Origin):
- CN
Push Button Anti-Vandal Switch (MPB Series)
IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
Related links
- RS PRO MPB16 Series Push Button Switch Panel SPST 36 V
- RS PRO MPB16 Series Illuminated Push Button Switch Panel SPST IP67, 36 V
- RS PRO MPB16 Series Illuminated Push Button Switch Panel SPST IP67, 36 V
- RS PRO MPB16 Series Illuminated Push Button Switch Panel SPST Green LED 36 V
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
