RS PRO Illuminated Push Button Switch, Momentary, Panel, 16 mm Cutout, SPST, Blue LED, IP67, 36 V dc

This image is representative of the product range

Get a bulk buy discount

Add 40 more to save $35.00

View bulk pricing options

Subtotal (1 tray of 20 units)*

$796.64

(exc. GST)

$876.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
20 - 20$39.832$796.64-
40 - 60$38.957$779.14$35.00
80 +$38.121$762.42$136.88

*price indicative

RS Stock No.:
175-8727
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

Yes

Series

RS PRO

Panel Cutout Size

16 mm

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Wire

LED Colour

Blue

IP Rating

IP67

Actuator Style

Round

Contact DC Voltage

36V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Switch Contact Current

2A

Standards/Approvals

UL 94 V-0, UL 94 V-2

Legend

Power Symbol

COO (Country of Origin):
TW

Push Button Anti-Vandal Switch (MPB Series)


IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.

Along with other industrial type applications that require vandal resistance in a public setting.

With a wide variety of options, including illuminated, sealed and long life expectancy.

The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.

Applications


Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy