RS PRO Illuminated Push Button Switch, Momentary, Panel, 16 mm Cutout, SPST, Red LED, IP67, 36 V dc 36 V ac
- RS Stock No.:
- 175-9772
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
$36.06
(exc. GST)
$39.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.06 |
*price indicative
- RS Stock No.:
- 175-9772
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 16 mm | |
| Series | RS PRO | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Red | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Contact DC Voltage | 36V dc | |
| Actuator Style | Flat | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 36V ac | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | SPST | |
| Standards/Approvals | UL 94 V, UL 94 V0 | |
| Switch Contact Current | 2A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 16 mm | ||
Series RS PRO | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Red | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Contact DC Voltage 36V dc | ||
Actuator Style Flat | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 36V ac | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration SPST | ||
Standards/Approvals UL 94 V, UL 94 V0 | ||
Switch Contact Current 2A | ||
Push Button Anti-Vandal Switch (MPB Series)
IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
Related links
- RS PRO MPB16 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc 36 V ac
- RS PRO MPB16 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc
- RS PRO MPB16 Series Illuminated Push Button Switch Panel SPST Red LED 36 V dc
- RS PRO MPB16 Series Illuminated Push Button Switch Panel SPST Red LED 36 V dc 36
- RS PRO MPB16 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc
- RS PRO MPB16 Series Illuminated Push Button Switch Panel SPST Green LED 36 V dc
- RS PRO MPB16 Series Illuminated Push Button Switch Panel SPST Green IP67, 36
- Insertion & Extraction Tools
