C & K PNP Series Push Button Switch, Momentary, Panel, 12.3 mm Cutout, SPST, IP68, 32 V dc
- RS Stock No.:
- 161-2351
- Mfr. Part No.:
- PNP8S2D2Y03QE
- Brand:
- C & K
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 50 units)*
$981.35
(exc. GST)
$1,079.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,950 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 50 - 200 | $19.627 | $981.35 |
| 250 + | $17.665 | $883.25 |
*price indicative
- RS Stock No.:
- 161-2351
- Mfr. Part No.:
- PNP8S2D2Y03QE
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 12.3 mm | |
| Series | PNP | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| IP Rating | IP68 | |
| Contact DC Voltage | 32V dc | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 5A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 12.3 mm | ||
Series PNP | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
IP Rating IP68 | ||
Contact DC Voltage 32V dc | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 5A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
C&Ks extensive range of miniature, sub miniature and ultra-miniature pushbuttons for printed circuit board, surface mount and panel mount applications include momentary and latching versions with the widest selection of actuator styles, shapes and colours. Available in SPST, SPDT, DPST and DPDT functions, C&K pushbuttons are also available in illuminated, sealed and low-profile configurations, and with smd, threaded or snap-in mounting options. Inventing Pushbutton Designs for Decades, Whether you need to switch signal level or power, a sealed or backlit solution, C&K provides the largest selection of pushbuttons. Innovative pushbutton designs for the most demanding applications keeps C&K at the forefront of pushbutton switch technology.
IP68 sealed to endure harsh environments
1,000,000 life cycle
Longer solder leads for ease of wire installation
Multiple housing styles
Typical Applications
Control Grips
Off-Road Panels
Heavy Equipment
Industrial Instruments
Lifts
Related links
- C & K PNP Series Push Button Switch Panel SPST 32 V dc
- C & K PNP Series Push Button Switch Panel IP68, 32 V
- C & K PNP Series Push Button Switch Panel SPDT 32 V dc
- C & K PNP Series Push Button Switch Panel 1 NC 32 V dc
- C & K NP Series Push Button Switch Panel SPDT 32 V dc 1 kV ac
- C & K NP Series Pushbutton Panel Mount SPDT 32 V
- Grayhill Push Button Switch Panel SPST, IP67 1.5 kV ac
- C & K KS Series Push Button Switch Through Hole SPST, 50 V dc 50 V ac
