C & K KS Series Push Button Switch, Momentary, Through Hole, 12.32 mm Cutout, SPST, 50 V dc 50 V ac
- RS Stock No.:
- 176-9531
- Mfr. Part No.:
- KS11R23CQD
- Brand:
- C & K
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$21.79
(exc. GST)
$23.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $4.358 | $21.79 | - |
| 25 - 45 | $4.252 | $21.26 | 2% |
| 50 + | $4.186 | $20.93 | 3% |
*price indicative
- RS Stock No.:
- 176-9531
- Mfr. Part No.:
- KS11R23CQD
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Red | |
| Illuminated | No | |
| Series | KS | |
| Panel Cutout Size | 12.32 mm | |
| Mount Type | Through Hole | |
| Contact Configuration | SPST | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 50V dc | |
| Actuator Style | Square | |
| Contact AC Voltage | 50V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 25mA | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Red | ||
Illuminated No | ||
Series KS | ||
Panel Cutout Size 12.32 mm | ||
Mount Type Through Hole | ||
Contact Configuration SPST | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 50V dc | ||
Actuator Style Square | ||
Contact AC Voltage 50V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 25mA | ||
- COO (Country of Origin):
- CN
Available in a variety of cap colors and either an SPST or SPDT configuration, C&Ks KS Single Pole keyswitch is found in products throughout the instrumentation and telecommunications industries. KS keyswitches are built to meet all high-performance expectations while still retaining a consistent tactile feel for the end-user over a long period of time.
Positive tactile feel
Variety of cap colors
SPST and SPDT configurations
Typical Applications
Telecommunications
Industrial
Instrumentation
Related links
- C & K KS Series Push Button Switch Through Hole SPST, 50 V dc 50 V ac
- C & K PNP Series Push Button Switch Panel SPST 32 V dc
- APEM IS Series Push Button Switch Panel SPST 50 V dc
- APEM IP Series Push Button Switch Panel SPST 50 V dc
- APEM IB Series Miniature Push Button Switch Panel SPST 50 V dc
- RS PRO Push Button Switch PCB SPST IP67, 50 V dc 32 V ac
- RS PRO Push Button Switch PCB SPST IP67, 50 V dc 125 V ac
- RS PRO Push Button Switch PCB SPST IP67, 50 V dc 32 V ac
