C & K NP Series Pushbutton, Momentary, Panel Mount, 12.3 mm Cutout, SPDT, IP68, 32 V
- RS Stock No.:
- 679-855
- Mfr. Part No.:
- NP8S5D203QE
- Brand:
- C & K
Subtotal (1 pack of 8 units)*
$625.39
(exc. GST)
$687.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $625.39 | $78.174 |
*price indicative
- RS Stock No.:
- 679-855
- Mfr. Part No.:
- NP8S5D203QE
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Colour | Yellow | |
| Product Type | Pushbutton | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | NP | |
| Panel Cutout Size | 12.3 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder Lug | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 32V | |
| Actuator Style | Round | |
| Switch Configuration | On-(On) | |
| Maximum Operating Temperature | 85°C | |
| Length | 11.9mm | |
| Height | 20.1mm | |
| Switch Contact Current | 1A | |
| Width | 11.9mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Colour Yellow | ||
Product Type Pushbutton | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series NP | ||
Panel Cutout Size 12.3 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Solder Lug | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 32V | ||
Actuator Style Round | ||
Switch Configuration On-(On) | ||
Maximum Operating Temperature 85°C | ||
Length 11.9mm | ||
Height 20.1mm | ||
Switch Contact Current 1A | ||
Width 11.9mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The C & K Sealed Industrial Pushbutton Switch offers reliable functionality in the harshest environments. Designed for use in critical applications such as military and transportation, this switch features an IP68 sealing rating, ensuring it withstands damage from dust and water ingress. With a robust aluminium housing and sealed terminals, it guarantees long-lasting performance, boasting a life cycle of up to 1,000,000 operations.
Capable of handling a 5A resistive load suitable for high performance applications
Epoxy sealing on terminals for enhanced reliability
RoHS compliant adhering to environmentally friendly standards
Related links
- C & K NP Series Push Button Switch Panel SPDT 32 V dc 1 kV ac
- C & K PNP Series Push Button Switch Panel SPDT 32 V dc
- C & K PNP Series Push Button Switch Panel IP68, 32 V
- C & K PNP Series Push Button Switch Panel 1 NC 32 V dc
- C & K PNP Series Push Button Switch Panel SPST 32 V dc
- C & K 8020 Series Pushbutton Panel Mount SPDT, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 20 V 20 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 28 V 120 V
