C & K PNP Series Push Button Switch, Momentary, Panel, 12.3 mm Cutout, IP68, 32 V
- RS Stock No.:
- 686-498
- Mfr. Part No.:
- PNP8E5D2W03QE
- Brand:
- C & K
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 686-498
- Mfr. Part No.:
- PNP8E5D2W03QE
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Colour | Yellow | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | PNP | |
| Panel Cutout Size | 12.3 mm | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Round | |
| Contact DC Voltage | 32V | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | SPDT | |
| Switch Contact Current | 5A | |
| Height | 25.2mm | |
| Width | 17.5mm | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Colour Yellow | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series PNP | ||
Panel Cutout Size 12.3 mm | ||
Mount Type Panel | ||
Terminal Type Solder | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Round | ||
Contact DC Voltage 32V | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration SPDT | ||
Switch Contact Current 5A | ||
Height 25.2mm | ||
Width 17.5mm | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- CN
The C & K Sealed pushbutton switch is expertly designed to thrive in harsh environments, catering to applications that demand robust reliability. Ideal for use in industrial settings, off-road vehicles, and heavy equipment, this switch ensures longevity, capable of withstanding exposure to dust and moisture. With an impressive lifecycle of 1,000,000 actuations, the switch promises dependable performance regardless of conditions. It supports resistive loads of up to 5A, making it a versatile choice for various demanding applications.
IP68 rated guaranteeing ingress protection against dust and water
Provides distinct snap action tactile feedback for user assurance
RoHS compliant aligning with environmental safety standards
Yellow actuator with black housing
Related links
- C & K PNP Series Push Button Switch Panel 1 NC 32 V dc
- C & K PNP Series Push Button Switch Panel SPDT 32 V dc
- C & K PNP Series Push Button Switch Panel SPST 32 V dc
- C & K NP Series Push Button Switch Panel SPDT 32 V dc 1 kV ac
- C & K NP Series Pushbutton Panel Mount SPDT 32 V
- Grayhill Push Button Switch Panel SPST, IP67 1.5 kV ac
- C & K KS Series Push Button Switch Through Hole SPST, 50 V dc 50 V ac
- TE Connectivity PB7 Series Push Button Switch Panel IP68 32 V ac
