C & K D6 Series Illuminated Push Button Switch, Momentary, Through Hole, 11.4 mm Cutout, SPST, Red, Green LED, IP40, 35
- RS Stock No.:
- 218-3932
- Mfr. Part No.:
- D6RLRDGNF1LFS
- Brand:
- C & K
This image is representative of the product range
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 2500 units)*
$6,327.50
(exc. GST)
$6,960.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,725,000 unit(s) shipping from 18 November 2026
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 2500 - 2500 | $2.531 | $6,327.50 | - |
| 5000 - 7500 | $2.468 | $6,170.00 | 2% |
| 10000 + | $2.43 | $6,075.00 | 3% |
*price indicative
- RS Stock No.:
- 218-3932
- Mfr. Part No.:
- D6RLRDGNF1LFS
- Brand:
- C & K
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Colour | White | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | D6 | |
| Panel Cutout Size | 11.4 mm | |
| Mount Type | Through Hole | |
| Contact Configuration | SPST | |
| Terminal Type | PCB Pin | |
| LED Colour | Red, Green | |
| IP Rating | IP40 | |
| Contact DC Voltage | 35V dc | |
| Actuator Style | Button | |
| Contact AC Voltage | 35V ac | |
| Minimum Operating Temperature | -20°C | |
| Switch Configuration | SPST | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 10mA | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Colour White | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series D6 | ||
Panel Cutout Size 11.4 mm | ||
Mount Type Through Hole | ||
Contact Configuration SPST | ||
Terminal Type PCB Pin | ||
LED Colour Red, Green | ||
IP Rating IP40 | ||
Contact DC Voltage 35V dc | ||
Actuator Style Button | ||
Contact AC Voltage 35V ac | ||
Minimum Operating Temperature -20°C | ||
Switch Configuration SPST | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 10mA | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
Related links
- C & K D6 Series Illuminated Push Button Switch Through Hole SPST Green LED 35
- C & K D6 Series Illuminated Push Button Switch Through Hole SPST IP40 35 V ac
- C & K D6 Series Illuminated Push Button Switch Through Hole SPST IP40, 35 V dc 35
- C & K D6 Series Illuminated Push Button Switch Through Hole SPST IP40, 35 V dc
- C & K D6 Series Illuminated Push Button Switch Through Hole SPST IP40, 35 V dc
- C & K D6 Series Illuminated Push Button Switch Through Hole SPST IP40, 35 V dc
- C & K D6 Series Illuminated Push Button Switch Through Hole SPST IP40, 35 V dc
- C & K D6 Series Illuminated Push Button Switch Through Hole SPST IP40, 35 V dc
