C & K EP11 Series Pushbutton, Momentary, Through Hole, DPST, IP57, 20 V 20 V
- RS Stock No.:
- 680-508
- Mfr. Part No.:
- EP21SD1AVBE
- Brand:
- C & K
Subtotal (1 tray of 12 units)*
$562.11
(exc. GST)
$618.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $562.11 | $46.843 |
*price indicative
- RS Stock No.:
- 680-508
- Mfr. Part No.:
- EP21SD1AVBE
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | Momentary | |
| Product Type | Pushbutton | |
| Illuminated | No | |
| Series | EP11 | |
| Mount Type | Through Hole | |
| Contact Configuration | DPST | |
| Terminal Type | PC Pin | |
| IP Rating | IP57 | |
| Contact AC Voltage | 20V | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 20V | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | (On)-Off | |
| Width | 8.13mm | |
| Standards/Approvals | UL | |
| Length | 5.08mm | |
| Height | 22.15mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation Momentary | ||
Product Type Pushbutton | ||
Illuminated No | ||
Series EP11 | ||
Mount Type Through Hole | ||
Contact Configuration DPST | ||
Terminal Type PC Pin | ||
IP Rating IP57 | ||
Contact AC Voltage 20V | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 20V | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration (On)-Off | ||
Width 8.13mm | ||
Standards/Approvals UL | ||
Length 5.08mm | ||
Height 22.15mm | ||
- COO (Country of Origin):
- CN
The C & K Pushbutton Switch is engineered to deliver reliability and performance in Compact electronic applications. Designed for environments where moisture and dust are concerns, this pushbutton switch is Ideal for telecommunications equipment, computers, and instrumentation panels. Its robust construction ensures durability, making it suitable for both professional and industrial use, while the momentary action provides quick, responsive feedback for users.
RoHS compliant models ensure environmental safety
Electrical life rated for up to 60000 cycles under full load
Contact resistance assuring dependable performance
Epoxy seal enhances protection against moisture and contaminants
It has a flammability rating of UL 94V0
Related links
- C & K EP11 Series Pushbutton Surface Mount IP57, 20 V 20 V
- C & K EP11 Series Pushbutton Surface Mount IP57, 20 V 20 V
- C & K EP11 Series Pushbutton Through Hole IP57, 20 V 20 V
- C & K EP11 Series Pushbutton Through Hole IP57, 20 V 20 V
- C & K GP Series Pushbutton Surface Mount IP57, 20 V 20 V
- C & K GP Series Pushbutton Through Hole IP57, 20 V 20 V
- C & K KM Series Pushbutton Panel Mount 20 V 20 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 20 V 20 V
