Eaton C22 Series Illuminated Push Button Actuator, Panel Mount, 22 mm Cutout Red, SPST, IP67, IP69K

Subtotal (1 unit)*

$164.02

(exc. GST)

$180.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 13 unit(s) shipping from 24 November 2026
  • Plus 25 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$164.02

*price indicative

RS Stock No.:
123-6383
Mfr. Part No.:
181626 C22-DL-R-K01-24-P3
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Actuator

Illuminated

Yes

Series

C22

Cutout Diameter

22mm

Mount Type

Panel Mount

Push Button Actuation

Momentary

Push Button Colour

Red

Contact Configuration

SPST

Push Button Style

Round

Push Button Shape

Round

Terminal Type

Screw

IP Rating

IP67, IP69K

Illumination Voltage

24V ac/dc

Push Button Diameter

29.7mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Push Button Material

Plastic

Standards/Approvals

CE, CE marking, NKCR, UL, CSA, IEC/EN0947-5-1, VDE 0660

Hazardous Area Certification

No

Body Material

Plastic

COO (Country of Origin):
DE

Eaton Series C22 Push-Button, Panel Mount, IP67 and IP69K - 181626 C22-DL-R-K01-24-P3


This push-button by Eaton is designed for efficient and reliable performance in various applications. The panel mount feature makes it easy to install, while the sturdy plastic body ensures durability. With an IP rating of 67 and 69K, this push-button is suitable for both indoor and outdoor use. The momentary push-button actuation provides quick responses, making it Ideal for time-sensitive operations. Illuminate it when needed and rest assured that the push-button will withstand a wide range of operating temperatures.

Features & Benefits


• Panel mount push-button for easy installation

• Sturdy plastic body for durability

• IP67 and IP69K rating for versatile use

• Momentary push-button actuation for quick responses

• Illuminated feature for visibility in various conditions

• Wide operating temperature range for adaptability

Applications


• For panel installations requiring a reliable push-button

• Ideal for use in outdoor settings with its IP rating

• Suitable for time-sensitive operations that need quick responses

Can This push-button be easily installed on a panel?


Yes, it is a panel mount push-button designed for simple installation.

Will This push-button withstand outdoor conditions?


Yes, with an IP rating of 67 and 69K, it is suitable for outdoor use.

Is the push-button suitable for time-sensitive operations?


Yes, the momentary actuation ensures quick responses for efficient operations.

C22 Compact Illuminated Push Buttons With Flying Lead


Eaton's C22 Compact illuminated push buttons, also known as a push button switch or control, come complete with flying lead attached. They offer an array of functional, attractive, and ergonomically designed all-in-one push buttons. The complete illuminated push buttons feature LEDs to ensure high-quality brightness and up to 100000 hours of LED illumination.

The C22 series complete unit design with integral contact block, LED and operator provides a simple solution for all industrial push button requirements. Available as momentary or maintained switching, with maintained push buttons field convertible to momentary.

Applications:


Push buttons are often used as part of a control station to operated machinery switching them from on to off. They are often provided with a rugged casing for the buttons, which offers protection from rigorous use and in potentially hazardous environments.

Features and Benefits


0.5 m or 1 m flying lead with M12A 4 pole connector

LED illumination

Heavy-duty corrosion resistant construction

Silver coloured nylon bezel

Notched hole mounting with anti-rotation tab and central nut mounting on each operator

Rated for up to 5 million mechanical operations

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy