Eaton C22 Series Illuminated Push Button Actuator, Panel Mount, 22 mm Cutout Green, 1 NO, IP67, IP69K

Subtotal (1 unit)*

$164.98

(exc. GST)

$181.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 17 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$164.98

*price indicative

RS Stock No.:
123-6375
Mfr. Part No.:
181625 C22-DL-G-K10-24-P3
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Actuator

Illuminated

Yes

Cutout Diameter

22mm

Series

C22

Push Button Actuation

Momentary

Mount Type

Panel Mount

Push Button Colour

Green

Contact Configuration

1 NO

Push Button Style

Round

Terminal Type

Screw

Push Button Shape

Round

IP Rating

IP67, IP69K

Illumination Voltage

24V ac/dc

Push Button Diameter

29.7mm

Minimum Operating Temperature

-25°C

Push Button Material

Plastic

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Standards/Approvals

UL, NKCR, CE, CE marking, VDE 0660, CSA, IEC/EN0947-5-1

Body Material

Plastic

COO (Country of Origin):
DE

Eaton Series C22 Push-Button, Panel Mount, IP67 and IP69K - 181625 C22-DL-G-K10-24-P3


This push-button manufactured by Eaton is the reliable solution for panel mount needs. With a diameter of 22mm and a momentary actuation, this plastic push-button is Ideal for a range of applications. Its green colour and round style make it easy to operate and visually appealing. The IP67 rating ensures durability, while the SPST contact configuration provides reliable performance.

Features & Benefits


• 22mm push-button with green illuminated design

• Panel mount for easy installation

• SPST contact configuration for reliable operation

• Momentary actuation for quick responses

• Round style for ergonomic use

• IP67 rating for durability

Applications


• Suitable for control panels in automation systems

• Ideal for use in electrical equipment

• Can be used for mechanical applications requiring push-button operation

Can it be used in outdoor applications?


Yes, this push-button has an IP67 rating, making it suitable for outdoor use.

Will it work with other SPST contact configurations?


Yes, it is compatible with other SPST contact configurations.

Is it easy to install on a panel?


Yes, the panel mount design of This push-button makes installation quick and straightforward.

Can the push-button be used in extreme temperatures?


This push-button is designed to operate in a temperature range of -25 to +70 °C.

C22 Compact Illuminated Push Buttons With Flying Lead


Eaton's C22 Compact illuminated push buttons, also known as a push button switch or control, come complete with flying lead attached. They offer an array of functional, attractive, and ergonomically designed all-in-one push buttons. The complete illuminated push buttons feature LEDs to ensure high-quality brightness and up to 100000 hours of LED illumination.

The C22 series complete unit design with integral contact block, LED and operator provides a simple solution for all industrial push button requirements. Available as momentary or maintained switching, with maintained push buttons field convertible to momentary.

Applications:


Push buttons are often used as part of a control station to operated machinery switching them from on to off. They are often provided with a rugged casing for the buttons, which offers protection from rigorous use and in potentially hazardous environments.

Features and Benefits


0.5 m or 1 m flying lead with M12A 4 pole connector

LED illumination

Heavy-duty corrosion resistant construction

Silver coloured nylon bezel

Notched hole mounting with anti-rotation tab and central nut mounting on each operator

Rated for up to 5 million mechanical operations

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy