RS PRO Illuminated Push Button Switch, Momentary, Panel, 12 mm Cutout, SPST, Yellow LED, IP65, IP67, 36 V dc
- RS Stock No.:
- 111-6535
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$43.58
(exc. GST)
$47.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $43.58 | - |
| 10 - 24 | $42.86 | 1% |
| 25 - 49 | $42.14 | 3% |
| 50 - 99 | $41.44 | 4% |
| 100 + | $41.22 | 5% |
*price indicative
- RS Stock No.:
- 111-6535
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | RS PRO | |
| Panel Cutout Size | 12 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Yellow | |
| Terminal Type | Quick Connect | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 36V dc | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | Non-Latch, Latch | |
| Switch Contact Current | 15mA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series RS PRO | ||
Panel Cutout Size 12 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Yellow | ||
Terminal Type Quick Connect | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 36V dc | ||
Actuator Style Round | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration Non-Latch, Latch | ||
Switch Contact Current 15mA | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
RS Pro Stainless Steel Push Button Switch - Flush Actuator
RS Pro anti-vandal stainless steel switches offer a cost effective, durable range of panel mounting options suitable for a wide range of applications. The range offers a variety of coloured LED rings, so status identification is simple. This range of anti-vandal switches are durable for use within both demanding internal & external applications, along with installations exposed to public areas.
Features and Benefits
Cost effective product without compromise on premium construction.
IP65 rated.
Offered with various coloured LED rings.
Silver alloy contacts for great conductivity.
Designed for use in harsh environments, both internal & external.
Can be used within applications where general public are in contact.
Each
$10.36
Each
$36.30
Each
$35.27
Each
$35.27
Related links
- RS PRO AV Series Illuminated Push Button Switch Panel SPST IP65 36 V dc
- RS PRO AV Series Illuminated Push Button Switch Panel SPST IP65 36 V dc
- RS PRO AV Series Illuminated Push Button Switch Panel SPST IP65 36 V dc
- RS PRO AV Series Illuminated Push Button Switch Panel SPST IP65 36 V dc
- RS PRO AV Series Illuminated Push Button Switch Panel SPST IP65 36 V dc
- RS PRO AV01 Series Illuminated Push Button Switch Panel SPST IP65 36 V dc
- RS PRO 1116531 Series Illuminated Push Button Switch Panel SPST IP65 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP65 36 V dc 24 V ac












