Marquardt Push Button Switch, Momentary, Panel, 30 x 22 mm Cutout, DPST, Black LED, IP67 250 V ac

Get a bulk buy discount

Add 10 more to save $5.70

View bulk pricing options

Subtotal (1 unit)*

$26.26

(exc. GST)

$28.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$26.26-
10 - 49$25.69$5.70
50 - 99$24.91$67.50
100 +$24.26$200.00

*price indicative

RS Stock No.:
103-9059
Distrelec Article No.:
135-03-714
Mfr. Part No.:
1661.0101
Brand:
Marquardt
Find similar products by selecting one or more attributes.
Select all

Brand

Marquardt

Switch Operation

Momentary

Actuator Colour

Black

Product Type

Push Button Switch

Illuminated

No

Panel Cutout Size

30 x 22 mm

Mount Type

Panel

Contact Configuration

DPST

Terminal Type

Tab

LED Colour

Black

IP Rating

IP67

Actuator Style

Button

Contact AC Voltage

250V ac

Maximum Operating Temperature

120°C

Switch Configuration

On-Off

Standards/Approvals

CSA, UL

Switch Contact Current

16A

COO (Country of Origin):
TN

Marquardt 1660 Series Push Button Switches


Marquardt 1660 series single and double pole push button switches. The 1660 push button switches are suitable for use in Class II appliances and are available with non illuminated or illuminated (amber or green) 230Vac neon actuators. The Marquardt 1660 push button series have silver contacts with SPNO, DPNO, DPDT and DPST switching formats. A transparent PVC cover is available to protect the 1660 series of push button switches from dust and water ingression and to give the push button switch actuator an IP64 rating.

Contact distance ≥3mm (apart from stock number 741-0760 which has a contact distance less than 3mm);Operating force approximately 8N;UL 94 V-2 flammability;Mechanical life 50,000 operations;Stock number 907-0348 would be the correct lamp in red;907-0342 is the green version

Marquardt Push Button Switches


Note

See stock number 607-7731 for a suitable splashproof PVC cover.
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.

Approvals

UL; CSA; VDE; ENEC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy