Marquardt Push Button Switch, Momentary, Panel, 19.8 mm Cutout, SPST, IP40 250 V ac
- RS Stock No.:
- 741-0808
- Distrelec Article No.:
- 300-17-039
- Mfr. Part No.:
- 1683.1201
- Brand:
- Marquardt
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.37
(exc. GST)
$9.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 502 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $8.37 |
| 50 - 99 | $8.20 |
| 100 - 249 | $7.96 |
| 250 + | $7.75 |
*price indicative
- RS Stock No.:
- 741-0808
- Distrelec Article No.:
- 300-17-039
- Mfr. Part No.:
- 1683.1201
- Brand:
- Marquardt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Panel Cutout Size | 19.8 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Tab | |
| IP Rating | IP40 | |
| Actuator Style | Button | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UL, CSA | |
| Switch Contact Current | 16A | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Illuminated No | ||
Panel Cutout Size 19.8 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Tab | ||
IP Rating IP40 | ||
Actuator Style Button | ||
Contact AC Voltage 250V ac | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UL, CSA | ||
Switch Contact Current 16A | ||
- COO (Country of Origin):
- TN
Marquardt 1683 Series Push Button Switches
Marquardt 1683 series single and double pole push button switches. The 1683 push button switches are suitable for use in Class II appliances and are available with non illuminated or illuminated (red or green) 230Vac neon actuators. The Marquardt 1683 push button switches have silver contacts with SPNO, SPST, DPST and DPNO switching formats which have high switching capabilities of up to 16A. These Marquardt push button switches feature 4.8mm Faston/Quick Connect style terminals.
High current rating, up to 16A
UL 94 flammability (actuator: V-0, socket: V-1, housing: V-2)
Mechanical life 100,000 operations
Marquardt Push Button Switches
Note
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Approvals
UL; CSA; ENEC
Related links
- Marquardt Push Button Switch Panel SPST 12 V dc 250 V ac
- Marquardt Push Button Switch Panel SPST, IP40 250 V ac
- Marquardt Push Button Switch Panel DPST, IP67 250 V ac
- Marquardt Push Button Switch Panel IP40 250 V ac
- Arcolectric (Bulgin) Ltd 8300 Series Miniature Push Button Switch Panel DPDT, IP65
- Marquardt Push Button Switch Panel Black LED, IP40 250 V ac
- Marquardt Push Button Switch Panel DPDT, IP40 250 V ac
- Marquardt Push Button Switch Panel SPST 12 V dc 250 V ac
